The DAC108S085CISQX/NOPB is an 8-channel 10-bit digital-to-analog converter with a SPI interface. It operates over a temperature range of -40°C to 125°C and consumes 1.95mW of power. The device is lead free and RoHS compliant. It features an integral nonlinearity of 2LSB and a settling time of 6us.
Sign in to ask questions about the Texas Instruments DAC108S085CISQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC108S085CISQX/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.95mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC108S085 |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC108S085CISQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
