
12-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) with an I2C-compatible interface. Features a 2.7V to 5.5V operating supply voltage, 132µA nominal supply current, and 8.5µs settling time. Integral nonlinearity is 8 LSB, with a maximum operating temperature of 125°C. Packaged in a 6-SOT-23-THIN surface mount configuration.
Texas Instruments DAC121C081CIMK/NOPB technical specifications.
| Package/Case | TSOT |
| Differential Output | No |
| Height | 0.87mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.72mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 132uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 8.5us |
| Supply Type | Single |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC121C081CIMK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
