
12-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) featuring an I2C interface. This resistor-string DAC operates from a single supply voltage range of 2.7V to 5.5V, with a maximum power dissipation of 500mW. It offers a settling time of 8.5µs and an integral nonlinearity (INL) of 8 LSB, with a maximum operating temperature of 125°C. Packaged in a 6-pin TSOT-23 with gold contact plating, this surface-mount component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DAC121C081CIMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC121C081CIMKX/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MICRO-DAC™ |
| Settling Time | 8.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC121C081CIMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
