
12-bit, single-channel Digital-to-Analog Converter (DAC) with an I2C-compatible serial interface. Features a unipolar voltage output and an external reference input. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 98µA. Integral nonlinearity is 8 LSB, and settling time is 8.5µs. Packaged in an 8-VSSOP surface-mount case, measuring 3mm x 3mm x 0.86mm, suitable for operation between -40°C and 125°C.
Texas Instruments DAC121C085CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Differential Output | No |
| Height | 0.86mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 8.5us |
| Supply Current | 98uA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC121C085CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
