
12-bit, single-channel, serial input digital-to-analog converter (DAC) with rail-to-rail output. Features a 2.7V to 5.5V single supply voltage range and a low supply current of 260µA. Offers 8 LSB integral nonlinearity and a 10µs settling time. Packaged in a 6-pin TSOT surface mount configuration, operating from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments DAC121S101CIMK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC121S101CIMK technical specifications.
| Package/Case | TSOT |
| Differential Output | No |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.72mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 10us |
| Supply Current | 260uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 870um |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DAC121S101CIMK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.