
12-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105
Sign in to ask questions about the Texas Instruments DAC121S101CIMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC121S101CIMKX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC121S101CIMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
