
12-bit, single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features 10µs settling time, unipolar voltage output, and a maximum supply voltage of 5.5V. Operates from a single supply voltage ranging from 2.7V to 5.5V. Packaged in an MSOP-8 with tin/lead contact plating, suitable for surface mounting. Integral nonlinearity is 8 LSB, with a maximum power dissipation of 1.72mW.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC121S101CIMM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.72mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
