
12-bit, 1-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Operates from a 2.7V to 5.5V supply voltage with a typical operating voltage of 5V and a low supply current of 260µA. Offers a unipolar voltage output and a serial SPI interface for data input. Integral nonlinearity is specified at 8 LSB, with a settling time of 10µs. Packaged in an 8-pin VSSOP (MSOP) for surface mount applications, this component is RoHS compliant and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments DAC121S101CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC121S101CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Differential Output | No |
| Height | 0.86mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Current | 260uA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC121S101CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
