
12-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) with SPI serial interface. Features 8 LSB integral nonlinearity and a 12µs settling time. Operates from a 2.7V to 5.5V single supply voltage, with a maximum power dissipation of 1.72mW. Packaged in an MSOP-8 surface mount case with tin/lead contact plating.
Texas Instruments DAC121S101CIMMX technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.72mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | DAC121S101 |
| Settling Time | 12us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC121S101CIMMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.