
12-bit, single-channel digital-to-analog converter (DAC) with Rail-to-Rail output. Features 1LSB differential nonlinearity and 8LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply with a low supply current of 312µA and maximum power dissipation of 2.5mW. Interface is SPI, with a maximum sampling rate of 30MS/s and settling time of 8µs. Packaged in a 6-pin TSOT, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments DAC121S101QCMK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC121S101QCMK/NOPB technical specifications.
| Package/Case | TSOT |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Series | PowerWise® |
| Settling Time | 8us |
| Supply Current | 312uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC121S101QCMK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
