The DAC121S101QCMKX is a 12-bit digital-to-analog converter with a nominal supply voltage of 3V. It features a 6-pin TSOT-6 package and operates over an automotive temperature range of -40°C to 125°C. The device has 6 terminals and is designed for use in automotive applications.
Sign in to ask questions about the Texas Instruments DAC121S101QCMKX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC121S101QCMKX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.97 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC121S101QCMKX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.