
12-bit, single-channel digital-to-analog converter (DAC) with Rail-to-Rail output. Features 8LSB Integral Nonlinearity and 1LSB Differential Nonlinearity. Operates from a 2.7V to 5.5V single supply, consuming a maximum of 2.3mW. Interface is SPI, with a settling time of 8µs. Packaged in a 6-pin TSOT, this RoHS compliant component is rated for -40°C to 125°C.
Sign in to ask questions about the Texas Instruments DAC121S101QCMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC121S101QCMKX/NOPB technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Settling Time | 8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC121S101QCMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
