
20-bit delta-sigma digital-to-analog converter (DAC) with a serial SPI interface. Features a unipolar voltage output and a single channel. Offers a 500S/s conversion rate, 1LSB integral nonlinearity, and 10LSB full-scale error. Operates from a 4.75V to 5.25V supply, consuming a nominal 460uA (2.5mW power consumption). Packaged in a 16-SSOP for surface mounting, with gold contact plating and a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC1220E/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC1220E/2K5 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 500S/s |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 460uA |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 500S/s |
| Settling Time | 2ms |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC1220E/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
