
20-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) with SPI interface. Features 1 LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 10 LSB. Operates from a 4.75V to 5.25V supply, consuming a nominal 460µA. Achieves a conversion rate of 500 S/s with a settling time of 2000µs. Packaged in a 16-pin SSOP with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC1220E/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC1220E/2K5G4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 500S/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 460uA |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 500S/s |
| Series | DAC1220 |
| Settling Time | 2000us |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC1220E/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
