
20-bit, 1-channel digital-to-analog converter (DAC) with a serial SPI interface. Features 1LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 10LSB. Operates with a 5V supply voltage, consuming a maximum of 3.5mW and a nominal supply current of 460uA. This unipolar, voltage output DAC offers a conversion rate of 500S/s and a settling time of 2000us. Packaged in a 16-pin SSOP with gold contact plating, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC1220EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 500S/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 460uA |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 2.5mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 500S/s |
| Series | DAC1220 |
| Settling Time | 2000us |
| Supply Type | Analog, Digital |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC1220EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.