
The DAC1220EVM is a 20-bit 1-channel I2C/SPI digital-to-analog converter evaluation module from Texas Instruments. It operates at a supply voltage of 3.3V and features a settling time of 1.8ms. The module is packaged in a single unit and is bulk packaged. It is not compliant with Reach SVHC regulations and contains lead, making it non-lead-free. The DAC1220EVM is designed for development and prototyping purposes, specifically for evaluation and demonstration boards in analog and mixed-signal applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC1220EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC1220EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Number of Bits | 20 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Settling Time | 1.8ms |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC1220EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
