
16-bit delta-sigma digital-to-analog converter (DAC) featuring a single channel with serial SPI interface. Achieves 1LSB differential nonlinearity and 2LSB integral nonlinearity with a conversion rate of 500S/s. Operates from a 2.7V to 3.3V supply, consuming a nominal 320uA and a maximum power dissipation of 1.6mW. Packaged in a 16-SSOP, this component offers a voltage output and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC1221EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Conversion Rate | 500S/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 320uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 1.2mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500S/s |
| Series | DAC1221 |
| Settling Time | 2000us |
| Supply Type | Analog, Digital |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC1221EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
