
Dual 12-bit digital-to-analog converter featuring a rail-to-rail voltage output. This surface mount component operates from a 2.7V to 5.5V supply, with a temperature range of -40°C to 105°C. It offers an SPI interface and a settling time of 8.5µs, with integral nonlinearity of 8 LSB. Packaged in a 10-VSSOP with tin matte plating, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DAC122S085CIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC122S085CIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 8.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC122S085CIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
