
Four-channel, 12-bit digital-to-analog converter (DAC) featuring a resistor-string architecture. Operates with a supply voltage range of 2.7V to 5.5V and a nominal supply current of 480µA. Interface is SPI, with a voltage output type and a settling time of 8.5µs. Integral nonlinearity is 8 LSB, and the device supports a temperature range from -40°C to 105°C. Surface mountable in a VSSOP package.
Sign in to ask questions about the Texas Instruments DAC124S085CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC124S085CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 480uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 8.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC124S085CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
