
The DAC124S085CISD is a 12-bit digital-to-analog converter with four channels, operating from a single supply voltage of 2.7V to 5.5V. It has a resolution of 12 bits and a power consumption of 1.1mW. The device is available in a surface mount LLP-10 package and is not RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The DAC124S085CISD is suitable for use in applications where a high degree of accuracy and low power consumption are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC124S085CISD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC124S085CISD technical specifications.
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | DAC124S085 |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC124S085CISD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
