
Quad 12-bit digital-to-analog converter (DAC) with rail-to-rail voltage output. Features 12-bit resolution and 8 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply, consuming 1.1mW. SPI interface enables communication. Surface mountable in a 10-WSON package, suitable for -40°C to 105°C operation. Settling time is 8.5µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC124S085CISD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC124S085CISD/NOPB technical specifications.
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Consumption | 1.1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 8.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC124S085CISD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
