
Texas Instruments DAC1280IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 256KS/s |
| Dual Supply Voltage | 2.5V |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 60uA |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| RoHS Compliant | Yes |
| Series | DAC1280 |
| Settling Time | 100us |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC1280IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.