Eight-channel, 12-bit digital-to-analog converter (DAC) with serial input and voltage output. Features include 8.5µs settling time, 1.95mW power consumption, and a supply voltage range of 2.7V to 5.5V. Operates across a temperature range of -40°C to 125°C. Interface supports SPI and 3-wire serial communication. Packaged in a TSSOP-16 surface-mount configuration with tin/lead contact plating.
Texas Instruments DAC128S085CIMT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Consumption | 1.95mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 8.5us |
| Supply Current | 650uA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC128S085CIMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.