
12-Bit OCTAL Digital-to-Analog Converter (DAC) for surface mount applications. Features 8 DAC channels with rail-to-rail voltage outputs and unipolar output polarity. Operates from a single 2.7V to 5.5V supply, consuming 1.95mW at 5V. Interface via SPI or 3-wire serial communication. Integral nonlinearity is 8 LSB, with a settling time of 6µs. Packaged in a 16-TSSOP with dimensions of 5mm x 4.4mm x 0.9mm, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC128S085CIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 0.9mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Consumption | 1.95mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 650uA |
| Supply Type | Single |
| Voltage | 5V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC128S085CIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
