
12-bit, 8-channel octal digital-to-analog converter (DAC) with rail-to-rail voltage outputs. Features an SPI interface and a power consumption of 1.95mW. Integral nonlinearity is 8 LSB, with a settling time of 8.5µs. Operates from a 2.7V to 5.5V supply range and is available in a 16-WQFN surface mount package. Suitable for applications requiring precise voltage output and low power consumption.
Sign in to ask questions about the Texas Instruments DAC128S085CISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC128S085CISQ/NOPB technical specifications.
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.95mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 8.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC128S085CISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
