
12-bit octal digital-to-analog converter (DAC) featuring rail-to-rail voltage outputs. This surface mount component offers 8 DAC channels with a unipolar output polarity and a settling time of 8.5µs. Operating from a 2.7V to 5.5V supply, it consumes a maximum of 1.95mW and supports an SPI interface. Integral nonlinearity is rated at 8 LSB, with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments DAC128S085CISQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC128S085CISQX/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.95mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 8.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC128S085CISQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
