Texas Instruments DAC14135MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC14135MT/NOPB to view detailed technical specifications.
No datasheet is available for this part.