Checking distributor stock and pricing after the page loads.
Texas Instruments DAC1600KP-V technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
No datasheet is available for this part.