
The DAC161P997CISQ is a 16-bit digital-to-analog converter with a nominal supply current of 190uA. It operates over a temperature range of -40°C to 105°C. The device is available in a LLP-16 package type with a 4 x 4 mm footprint and 0.50 mm pitch. It is not RoHS compliant and does not meet Reach SVHC requirements.
Sign in to ask questions about the Texas Instruments DAC161P997CISQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC161P997CISQ technical specifications.
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 190uA |
| Number of Bits | 16 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC161P997CISQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
