
16-bit, single-channel digital-to-analog converter (DAC) designed for 4-20mA current loops. Features a serial, 1-wire interface and operates from a 2.7V to 3.6V supply voltage, with a typical operating voltage of 3.3V. Offers bipolar and unipolar output polarity, a wide operating temperature range of -40°C to 105°C, and a low supply current of 75µA. This surface mount component is housed in a 16-WQFN package with tin, matte contact plating, measuring 4.1mm in length, 4.1mm in width, and 0.8mm in height.
Sign in to ask questions about the Texas Instruments DAC161P997CISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC161P997CISQ/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.8mm |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 75uA |
| Supply Type | Analog, Digital |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC161P997CISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
