Single-Wire 16-bit DAC, DAC161P997-DIE 0- 0 to 0
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC161P997TDA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC161P997TDA2 technical specifications.
| Package/Case | DIE |
| Interface | Serial, 1-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC161P997TDA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.