
Precision 16-bit, single-channel, buffered voltage-output digital-to-analog converter (DAC) with SPI interface. Features 3 LSB integral nonlinearity, 5µs settling time, and a wide operating temperature range of -40°C to 105°C. Operates from a single supply voltage between 2.7V and 5.25V, consuming a maximum of 1mA operating supply current and 5.5mW power consumption. Surface mountable in a 16-WQFN package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC161S055CISQ/NOPB technical specifications.
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Current | 1mA |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 5.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC161S055 |
| Settling Time | 5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC161S055CISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
