
IC DAC 16BIT V-OUT 16WQFN
Checking distributor stock and pricing after the page loads.
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 5us |
| Supply Type | Single |
| RoHS | Not Compliant |