
Texas Instruments DAC161S055CISQX/NOPB technical specifications.
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 5.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC161S055 |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC161S055CISQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
