
The DAC161S997EVM is a 16-bit SPI/serial digital-to-analog converter evaluation kit from Texas Instruments. It features a module package and operates over a temperature range of -40°C to 105°C. The kit includes one evaluation board and is designed for development and prototyping of analog and mixed-signal applications. The DAC161S997EVM is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC161S997EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Operating Supply Current | 20mA |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | DAC161S997 |
| RoHS | Not Compliant |
