Dual 12-Bit Digital-To-Analog Converter (12-Bit Port Interface) 28-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC2813AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC2813AP technical specifications.
| Conversion Rate | 143KS/s |
| Full Scale Error | 0.05LSB |
| Lead Free | Contains Lead |
| Max Supply Voltage | 16.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC2813AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.