
Dual 10-bit Digital-to-Analog Converter (DAC) IC featuring a 125MS/s conversion rate and 1LSB integral and differential nonlinearity. This component offers a parallel interface, unipolar output polarity, and a 10-bit resolution. Operating within a 3V to 5.5V supply voltage range, it consumes a nominal 58mA and has a power consumption of 310mW. The TQFP package with gold contact plating ensures reliable performance across a -40°C to 85°C temperature range.
Texas Instruments DAC2900Y/1KG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 58mA |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 310mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | DAC2900 |
| Settling Time | 0.03us |
| Signal to Noise Ratio (SNR) | 62dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC2900Y/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.