
Dual-channel, 10-bit digital-to-analog converter (DAC) with a 125 MS/s conversion rate. Features 1 LSB differential and integral nonlinearity, a parallel interface, and a settling time of 0.03 µs. Operates with a supply voltage range of 3V to 5.5V and consumes 310mW of power. This RoHS compliant component is available in a 48-TQFP package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments DAC2900Y/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC2900Y/250 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 310mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | DAC2900 |
| Settling Time | 0.03us |
| Signal to Noise Ratio (SNR) | 62dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Current | 58mA |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC2900Y/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
