
Dual 10-bit Digital-to-Analog Converter (DAC) with a 125MS/s conversion rate. Features 1LSB integral and differential nonlinearity, a 0.03µs settling time, and a parallel interface. Operates from a 3V to 5.5V supply, consuming 310mW nominal power. Packaged in a 48-pin TQFP with a 7x7mm footprint, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DAC2900Y/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC2900Y/250G4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 58mA |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 310mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | DAC2900 |
| Settling Time | 0.03us |
| Signal to Noise Ratio (SNR) | 62dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC2900Y/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
