
Dual-channel, 12-bit digital-to-analog converter (DAC) with a 125 MS/s conversion rate. Features a parallel interface, 2.5 LSB differential nonlinearity, and 3 LSB integral nonlinearity. Operates from a 3V to 5.5V supply voltage, consuming 58mA nominal supply current. Packaged in a 48-TQFP, this lead-free, RoHS compliant component offers a signal-to-noise ratio of 68dB and SFDR of 82dB.
Sign in to ask questions about the Texas Instruments DAC2902Y/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC2902Y/250G4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 2.5LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 58mA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 310mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | DAC2902 |
| Settling Time | 0.03us |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC2902Y/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
