The DAC2902Y/2K is a 12-bit digital-to-analog converter from Texas Instruments, designed for industrial temperature applications. It features 48 terminals and a quad terminal position. The device operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 5 volts. The DAC2902Y/2K is packaged in a 48-pin TQFP with a 7x7mm footprint.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |