
The DAC2904-EVM is a 14-bit dual DAC evaluation kit with a parallel interface and a 5V operating supply voltage. It is packaged in a module format and is available in a bulk packaging quantity of one. The device is not radiation hardened and contains lead, making it non-lead-free. The DAC2904-EVM has a sampling rate of 125 million samples per second and a settling time of 30 nanoseconds.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC2904-EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 125000000S/s |
| Settling Time | 30ns |
| RoHS | Compliant |
No datasheet is available for this part.
