
Dual-channel, 14-bit digital-to-analog converter (DAC) with a 125 MS/s conversion rate. Features parallel input interface, differential output, and unipolar output polarity. Operates from a 3V to 5.5V supply voltage with a typical 5V operating voltage. Offers 5 LSB integral nonlinearity and 68 dB signal-to-noise ratio. Packaged in a 48-TQFP with gold contact plating, suitable for surface-mount technology.
Sign in to ask questions about the Texas Instruments DAC2904Y/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC2904Y/250 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 125MS/s |
| Differential Output | Yes |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 310mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Settling Time | 0.03us |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Current | 58mA |
| Termination | SMD/SMT |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC2904Y/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
