
Dual-channel, 14-bit digital-to-analog converter (DAC) with a 125 MS/s conversion rate. Features a parallel interface, unipolar output polarity, and a settling time of 0.03 µs. Operates with a supply voltage range of 3V to 5.5V, consuming 58mA nominal current. Integral nonlinearity is 5 LSB, with a signal-to-noise ratio of 68 dB and SFDR of 82 dB. Packaged in a 48-TQFP with gold contact plating, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments DAC2904Y/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC2904Y/250G4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 125MS/s |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 58mA |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 310mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | DAC2904 |
| Settling Time | 0.03us |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC2904Y/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
