
DAC2932 DAC Evaluation Board 40MSPS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC2932EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Conversion Rate | 40MS/s |
| Evaluation Kit | Yes |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of D/A Converters | 6 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 40000000S/s |
| Settling Time | 20ns |
| Signal to Noise Ratio (SNR) | 61dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC2932EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
