
Dual-channel, 12-bit digital-to-analog converter (DAC) with a 40 MSPS conversion rate. Features bipolar output polarity, parallel interface, and 2 MSB integral nonlinearity. Operates with a 2.7V to 3.3V supply voltage and consumes a maximum of 29mW. Packaged in a 48-TQFP with gold contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments DAC2932PFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC2932PFBR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 40MS/s |
| Differential Nonlinearity | 3.5LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5.4mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Polarity | Bipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 29mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Series | DAC2932 |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 75dB |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC2932PFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
