Texas Instruments DAC3151IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 500MS/s |
| Differential Output | Yes |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 375mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Settling Time | 11ns |
| Weight | 0.008021oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3151IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.