
10-bit Digital-to-Analog Converter (DAC) with a 500 MS/s conversion rate. Features include 0.04 LSB differential nonlinearity and 0.15 LSB integral nonlinearity. Supports DDR, LVDS, and Parallel interfaces. Operates from a 3.15V to 3.45V supply voltage and has a maximum power dissipation of 375mW. Packaged in a 64-VQFN with gold contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC3151IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 500MS/s |
| Differential Nonlinearity | 0.04LSB |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.15LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 375mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Settling Time | 11ns |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3151IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
