
Dual-channel, 10-bit digital-to-analog converter (DAC) operating at a 500 MSPS conversion rate. Features include a 78 dB spurious-free dynamic range (SFDR) and 0.25 LSB integral nonlinearity (INL). Supports DDR, LVDS, and parallel interfaces with a 10 ns settling time. This unipolar DAC operates within a -40°C to 85°C temperature range, powered by analog and digital supplies. Packaged in a 48-VQFN with gold contact plating, it is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC3152IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC3152IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 500MS/s |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Max Supply Voltage | 2.3V |
| Min Supply Voltage | -500mV |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 250mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Series | DAC3152 |
| Settling Time | 10ns |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Current | 63mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3152IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
