
Dual-channel, 10-bit digital-to-analog converter (DAC) with a 500 MS/s conversion rate. Features include differential output, DDR, LVDS, and parallel interfaces, with a current sink output. Operating supply voltage ranges from 3V to 3.6V, with a typical 3.3V. The device offers 0.25 LSB Integral Nonlinearity (INL) and 78 dB Spurious-Free Dynamic Range (SFDR). Packaged in a 48-VQFN with gold contact plating, it operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC3152IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC3152IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 500MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Power Consumption | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Settling Time | 10ns |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3152IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
